
B88069X4051T902 | |
|---|---|
DigiKey Part Number | 495-4276-2-ND - Tape & Reel (TR) 495-4276-1-ND - Cut Tape (CT) 495-4276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4051T902 |
Description | GDT 90V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4051T902 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.71000 | RM13.71 |
| 5 | RM11.37000 | RM56.85 |
| 10 | RM10.49600 | RM104.96 |
| 50 | RM8.70660 | RM435.33 |
| 100 | RM8.03130 | RM803.13 |
| 250 | RM7.21460 | RM1,803.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM5.89236 | RM5,303.12 |
| 1,800 | RM5.42521 | RM9,765.38 |
| 2,700 | RM5.36333 | RM14,480.99 |
| Unit Price without VAT: | RM13.71000 |
|---|---|
| Unit Price with VAT: | RM15.08100 |

