
B88069X4190T103 | |
|---|---|
DigiKey Part Number | 495-5917-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X4190T103 |
Description | GDT 300V 2.5KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 2500A (2.5kA) ±15% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4190T103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.98225 | RM1,982.25 |
| Unit Price without VAT: | RM1.98225 |
|---|---|
| Unit Price with VAT: | RM2.18048 |

