
B88069X4700T103 | |
|---|---|
DigiKey Part Number | 495-B88069X4700T103TR-ND - Tape & Reel (TR) 495-B88069X4700T103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X4700T103 |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.07000 | RM11.07 |
| 5 | RM9.17200 | RM45.86 |
| 10 | RM8.45900 | RM84.59 |
| 50 | RM7.01880 | RM350.94 |
| 100 | RM6.47500 | RM647.50 |
| 250 | RM5.81716 | RM1,454.29 |
| 500 | RM5.36218 | RM2,681.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.69329 | RM4,693.29 |
| 2,000 | RM4.32147 | RM8,642.94 |
| 3,000 | RM4.23206 | RM12,696.18 |
| Unit Price without VAT: | RM11.07000 |
|---|---|
| Unit Price with VAT: | RM12.17700 |

