
B88069X6690T902 | |
|---|---|
DigiKey Part Number | 495-B88069X6690T902TR-ND - Tape & Reel (TR) 495-B88069X6690T902CT-ND - Cut Tape (CT) 495-B88069X6690T902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X6690T902 |
Description | GDT 230V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6690T902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.16000 | RM13.16 |
| 5 | RM10.90600 | RM54.53 |
| 10 | RM10.06300 | RM100.63 |
| 50 | RM8.34640 | RM417.32 |
| 100 | RM7.69920 | RM769.92 |
| 250 | RM6.91660 | RM1,729.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM5.64921 | RM5,084.29 |
| 1,800 | RM5.20150 | RM9,362.70 |
| 2,700 | RM5.12003 | RM13,824.08 |
| Unit Price without VAT: | RM13.16000 |
|---|---|
| Unit Price with VAT: | RM14.47600 |

