Gas Discharge Tube 200 V 1000A (1kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8801B502

DigiKey Part Number
495-5889-ND
Manufacturer
Manufacturer Product Number
B88069X8801B502
Description
GDT 200V 1KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 1000A (1kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X8801B502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.26000RM6.26
5RM5.17800RM25.89
10RM4.77900RM47.79
50RM3.96440RM198.22
100RM3.65790RM365.79
250RM3.28724RM821.81
500RM3.03080RM1,515.40
2,000RM2.57298RM5,145.96
6,000RM2.38961RM14,337.66
Manufacturers Standard Package
Unit Price without VAT:RM6.26000
Unit Price with VAT:RM6.88600