
C0402X5R0J222K020BC | |
|---|---|
DigiKey Part Number | 445-5511-2-ND - Tape & Reel (TR) 445-5511-1-ND - Cut Tape (CT) 445-5511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402X5R0J222K020BC |
Description | CAP CER 2200PF 6.3V X5R 01005 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R0J222K020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.45300 | RM4.53 |
| 50 | RM0.32220 | RM16.11 |
| 100 | RM0.28250 | RM28.25 |
| 500 | RM0.21520 | RM107.60 |
| 1,000 | RM0.19452 | RM194.52 |
| 2,500 | RM0.17270 | RM431.75 |
| 5,000 | RM0.15958 | RM797.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.13591 | RM2,718.20 |
| 40,000 | RM0.12881 | RM5,152.40 |
| 60,000 | RM0.12525 | RM7,515.00 |
| 100,000 | RM0.12131 | RM12,131.00 |
| 140,000 | RM0.11901 | RM16,661.40 |
| 200,000 | RM0.11679 | RM23,358.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

