1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402X5R1A102K020BC

DigiKey Part Number
445-5505-2-ND - Tape & Reel (TR)
445-5505-1-ND - Cut Tape (CT)
445-5505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402X5R1A102K020BC
Description
CAP CER 1000PF 10V X5R 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X5R1A102K020BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,734
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.31100RM3.11
50RM0.21680RM10.84
100RM0.18790RM18.79
500RM0.14026RM70.13
1,000RM0.12561RM125.61
2,500RM0.11015RM275.38
5,000RM0.10085RM504.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.08443RM1,688.60
40,000RM0.07941RM3,176.40
60,000RM0.07689RM4,613.40
100,000RM0.07410RM7,410.00
140,000RM0.07247RM10,145.80
200,000RM0.07090RM14,180.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500