
C0603C0G1E1R5C030BF | |
|---|---|
DigiKey Part Number | 445-5529-2-ND - Tape & Reel (TR) 445-5529-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E1R5C030BF |
Description | CAP CER 1.5PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E1R5C030BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.37800 | RM3.78 |
| 50 | RM0.25220 | RM12.61 |
| 100 | RM0.21200 | RM21.20 |
| 500 | RM0.14208 | RM71.04 |
| 1,000 | RM0.12033 | RM120.33 |
| 2,500 | RM0.09756 | RM243.90 |
| 5,000 | RM0.08396 | RM419.80 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

