3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1H030C030BA

DigiKey Part Number
445-1762-2-ND - Tape & Reel (TR)
445-1762-1-ND - Cut Tape (CT)
445-1762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1H030C030BA
Description
CAP CER 3PF 50V C0G 0201
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H030C030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,380
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
50RM0.09860RM4.93
100RM0.08430RM8.43
500RM0.06052RM30.26
1,000RM0.05323RM53.23
2,500RM0.04556RM113.90
5,000RM0.04098RM204.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02972RM445.80
30,000RM0.02942RM882.60
45,000RM0.02926RM1,316.70
75,000RM0.02909RM2,181.75
105,000RM0.02898RM3,042.90
150,000RM0.02844RM4,266.00
180,000RM0.02803RM5,045.40
360,000RM0.02663RM9,586.80
375,000RM0.02655RM9,956.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900