47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1H470J030BA

DigiKey Part Number
445-1782-2-ND - Tape & Reel (TR)
445-1782-1-ND - Cut Tape (CT)
445-1782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1H470J030BA
Description
CAP CER 47PF 50V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H470J030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,140
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18900RM1.89
50RM0.12840RM6.42
100RM0.11030RM11.03
500RM0.08014RM40.07
1,000RM0.07088RM70.88
2,500RM0.06113RM152.82
5,000RM0.05527RM276.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.04667RM700.05
30,000RM0.04324RM1,297.20
45,000RM0.04152RM1,868.40
75,000RM0.03962RM2,971.50
105,000RM0.03851RM4,043.55
150,000RM0.03744RM5,616.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900