0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R1A224M030BB

DigiKey Part Number
445-5928-2-ND - Tape & Reel (TR)
445-5928-1-ND - Cut Tape (CT)
445-5928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1A224M030BB
Description
CAP CER 0.22UF 10V X5R 0201
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1A224M030BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161,575
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19300RM1.93
50RM0.13160RM6.58
100RM0.11310RM11.31
500RM0.08234RM41.17
1,000RM0.07281RM72.81
2,500RM0.06285RM157.12
5,000RM0.05686RM284.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.04806RM720.90
30,000RM0.04456RM1,336.80
45,000RM0.04280RM1,926.00
75,000RM0.04086RM3,064.50
105,000RM0.03972RM4,170.60
150,000RM0.03863RM5,794.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900