
C0603X5R1C224M030BC | |
|---|---|
DigiKey Part Number | 445-5927-2-ND - Tape & Reel (TR) 445-5927-1-ND - Cut Tape (CT) 445-5927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1C224M030BC |
Description | CAP CER 0.22UF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1C224M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42200 | RM4.22 |
| 50 | RM0.29780 | RM14.89 |
| 100 | RM0.26040 | RM26.04 |
| 500 | RM0.19770 | RM98.85 |
| 1,000 | RM0.17836 | RM178.36 |
| 2,500 | RM0.15798 | RM394.95 |
| 5,000 | RM0.14572 | RM728.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.12685 | RM1,902.75 |
| 30,000 | RM0.11966 | RM3,589.80 |
| 45,000 | RM0.11606 | RM5,222.70 |
| 75,000 | RM0.11207 | RM8,405.25 |
| 105,000 | RM0.10973 | RM11,521.65 |
| 150,000 | RM0.10749 | RM16,123.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

