
C0603X6S0J104K030BC | |
|---|---|
DigiKey Part Number | 445-8000-2-ND - Tape & Reel (TR) 445-8000-1-ND - Cut Tape (CT) 445-8000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0J104K030BC |
Description | CAP CER 0.1UF 6.3V X6S 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0J104K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X6S1C104K030BC | TDK | 1,601,120 | 445-15903-1-ND | RM0.39000 | Upgrade |
| C0603X7S1A104K030BC | TDK | 383,971 | 445-9051-1-ND | RM0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11180 | RM5.59 |
| 100 | RM0.09610 | RM9.61 |
| 500 | RM0.06918 | RM34.59 |
| 1,000 | RM0.06095 | RM60.95 |
| 2,500 | RM0.05234 | RM130.85 |
| 5,000 | RM0.04716 | RM235.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03962 | RM594.30 |
| 30,000 | RM0.03659 | RM1,097.70 |
| 45,000 | RM0.03507 | RM1,578.15 |
| 75,000 | RM0.03339 | RM2,504.25 |
| 105,000 | RM0.03241 | RM3,403.05 |
| 150,000 | RM0.03147 | RM4,720.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

