1000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X7R1E102M030BA

DigiKey Part Number
445-7276-2-ND - Tape & Reel (TR)
445-7276-1-ND - Cut Tape (CT)
445-7276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X7R1E102M030BA
Description
CAP CER 1000PF 25V X7R 0201
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X7R1E102M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,331
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
50RM0.09620RM4.81
100RM0.08230RM8.23
500RM0.05886RM29.43
1,000RM0.05169RM51.69
2,500RM0.04418RM110.45
5,000RM0.03966RM198.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03312RM496.80
30,000RM0.03047RM914.10
45,000RM0.02915RM1,311.75
75,000RM0.02769RM2,076.75
105,000RM0.02683RM2,817.15
150,000RM0.02601RM3,901.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900