
C0603X7R1E221K030BA | |
|---|---|
DigiKey Part Number | 445-7267-2-ND - Tape & Reel (TR) 445-7267-1-ND - Cut Tape (CT) 445-7267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R1E221K030BA |
Description | CAP CER 220PF 25V X7R 0201 |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1E221K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 50 | RM0.10320 | RM5.16 |
| 100 | RM0.08870 | RM8.87 |
| 500 | RM0.06352 | RM31.76 |
| 1,000 | RM0.05587 | RM55.87 |
| 2,500 | RM0.04785 | RM119.62 |
| 5,000 | RM0.04302 | RM215.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03602 | RM540.30 |
| 30,000 | RM0.03321 | RM996.30 |
| 45,000 | RM0.03180 | RM1,431.00 |
| 75,000 | RM0.03024 | RM2,268.00 |
| 105,000 | RM0.02932 | RM3,078.60 |
| 150,000 | RM0.02844 | RM4,266.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

