C1005C0G1H180J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 964,720
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 476,598
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 1,094,526
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 742,604
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 123,075
Unit Price: RM0.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 45,566
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 19,878
Unit Price: RM3.27000
Datasheet

Upgrade


Murata Electronics
In Stock: 67,892
Unit Price: RM0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 84,584
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33,440
Unit Price: RM2.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,000
Unit Price: RM2.13000
Datasheet
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H180J050BA

DigiKey Part Number
445-1238-2-ND - Tape & Reel (TR)
445-1238-1-ND - Cut Tape (CT)
445-1238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H180J050BA
Description
CAP CER 18PF 50V C0G 0402
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H180J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types