
C1005C0G1H331F050BA | |
|---|---|
DigiKey Part Number | 445-7017-2-ND - Tape & Reel (TR) 445-7017-1-ND - Cut Tape (CT) 445-7017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H331F050BA |
Description | CAP CER 330PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H331F050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.12800 | RM21.28 |
| 50 | RM1.63900 | RM81.95 |
| 100 | RM1.48850 | RM148.85 |
| 500 | RM1.23370 | RM616.85 |
| 1,000 | RM1.15497 | RM1,154.97 |
| 2,500 | RM1.07188 | RM2,679.70 |
| 5,000 | RM1.02178 | RM5,108.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.95252 | RM9,525.20 |
| 20,000 | RM0.91952 | RM18,390.40 |
| 30,000 | RM0.90299 | RM27,089.70 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |

