


C1005C0G1H331J050BA | |
|---|---|
DigiKey Part Number | 445-1253-2-ND - Tape & Reel (TR) 445-1253-1-ND - Cut Tape (CT) 445-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H331J050BA |
Description | CAP CER 330PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H331J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16500 | RM1.65 |
| 50 | RM0.11180 | RM5.59 |
| 100 | RM0.09610 | RM9.61 |
| 500 | RM0.06918 | RM34.59 |
| 1,000 | RM0.06095 | RM60.95 |
| 2,500 | RM0.05234 | RM130.85 |
| 5,000 | RM0.04716 | RM235.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04169 | RM416.90 |
| 20,000 | RM0.03829 | RM765.80 |
| 30,000 | RM0.03659 | RM1,097.70 |
| 50,000 | RM0.03470 | RM1,735.00 |
| 70,000 | RM0.03360 | RM2,352.00 |
| 100,000 | RM0.03255 | RM3,255.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

