47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 (1005 Metric)

C1005C0G1H470J050BA

DigiKey Part Number
445-1243-2-ND - Tape & Reel (TR)
445-1243-1-ND - Cut Tape (CT)
445-1243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H470J050BA
Description
CAP CER 47PF 50V C0G 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H470J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H470J050BATDK19,975445-13803-1-NDRM0.39000Direct
C1005C0G1H470F050BATDK7,650445-5361-1-NDRM1.58000Upgrade
C1005C0G1H470G050BATDK173,399445-5364-1-NDRM1.50000Upgrade
CL05C470JB5NNNCSamsung Electro-Mechanics1,191,7401276-1699-1-NDRM0.39000Direct
GRM1555C1H470JA01DMurata Electronics1,362,692490-5942-1-NDRM0.39000Direct
In-Stock: 24,113
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15800RM1.58
50RM0.10720RM5.36
100RM0.09140RM9.14
500RM0.06580RM32.90
1,000RM0.05792RM57.92
2,500RM0.04966RM124.15
5,000RM0.04469RM223.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03945RM394.50
20,000RM0.03619RM723.80
30,000RM0.03456RM1,036.80
50,000RM0.03276RM1,638.00
70,000RM0.03171RM2,219.70
100,000RM0.03069RM3,069.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900