1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G2A102K050BC

DigiKey Part Number
445-172654-2-ND - Tape & Reel (TR)
445-172654-1-ND - Cut Tape (CT)
445-172654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A102K050BC
Description
CAP CER 1000PF 100V C0G 0402
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A102K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,456
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.45300RM4.53
50RM0.32220RM16.11
100RM0.28250RM28.25
500RM0.21520RM107.60
1,000RM0.19452RM194.52
2,500RM0.17270RM431.75
5,000RM0.15958RM797.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.14454RM1,445.40
20,000RM0.13591RM2,718.20
30,000RM0.13159RM3,947.70
50,000RM0.12680RM6,340.00
70,000RM0.12400RM8,680.00
100,000RM0.12131RM12,131.00
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900