4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005NP01H040C050BA

DigiKey Part Number
445-13777-2-ND - Tape & Reel (TR)
445-13777-1-ND - Cut Tape (CT)
445-13777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H040C050BA
Description
CAP CER 4PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H040C050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,598
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.21700RM2.17
50RM0.14900RM7.45
100RM0.12840RM12.84
500RM0.09392RM46.96
1,000RM0.08333RM83.33
2,500RM0.07220RM180.50
5,000RM0.06551RM327.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05831RM583.10
20,000RM0.05392RM1,078.40
30,000RM0.05172RM1,551.60
50,000RM0.04929RM2,464.50
70,000RM0.04787RM3,350.90
100,000RM0.04650RM4,650.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900