
C1005NP01H181J050BA | |
|---|---|
DigiKey Part Number | 445-13791-2-ND - Tape & Reel (TR) 445-13791-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H181J050BA |
Description | CAP CER 180PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H181J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17340 | RM8.67 |
| 100 | RM0.15010 | RM15.01 |
| 500 | RM0.11088 | RM55.44 |
| 1,000 | RM0.09885 | RM98.85 |
| 2,500 | RM0.08614 | RM215.35 |
| 5,000 | RM0.07852 | RM392.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06782 | RM678.20 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

