C1005NP01H561J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 47,012
Unit Price: RM22.63000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Murata Electronics
In Stock: 876,822
Unit Price: RM5.96000
Datasheet

Direct


Murata Electronics
In Stock: 132,642
Unit Price: RM5.96000
Datasheet

Upgrade


KEMET
In Stock: 12,135
Unit Price: RM54.79000
Datasheet

Upgrade


KEMET
In Stock: 190
Unit Price: RM26.20000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,989
Unit Price: RM5.96000
Datasheet
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005NP01H561J050BA

DigiKey Part Number
445-13807-2-ND - Tape & Reel (TR)
445-13807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H561J050BA
Description
CAP CER 560PF 50V NP0 0402
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H561J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes