
C1005X5R0G335K050BB | |
|---|---|
DigiKey Part Number | 445-5948-2-ND - Tape & Reel (TR) 445-5948-1-ND - Cut Tape (CT) 445-5948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0G335K050BB |
Description | CAP CER 3.3UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0G335K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.70900 | RM7.09 |
| 50 | RM0.51700 | RM25.85 |
| 100 | RM0.45780 | RM45.78 |
| 500 | RM0.35768 | RM178.84 |
| 1,000 | RM0.32686 | RM326.86 |
| 2,500 | RM0.29433 | RM735.82 |
| 5,000 | RM0.27476 | RM1,373.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25125 | RM2,512.50 |
| 20,000 | RM0.23837 | RM4,767.40 |
| 30,000 | RM0.23192 | RM6,957.60 |
| 50,000 | RM0.22477 | RM11,238.50 |
| 70,000 | RM0.22058 | RM15,440.60 |
| 100,000 | RM0.21656 | RM21,656.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

