3.3 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R0G335K050BB

DigiKey Part Number
445-5948-2-ND - Tape & Reel (TR)
445-5948-1-ND - Cut Tape (CT)
445-5948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R0G335K050BB
Description
CAP CER 3.3UF 4V X5R 0402
Customer Reference
Detailed Description
3.3 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0G335K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,898
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.70900RM7.09
50RM0.51700RM25.85
100RM0.45780RM45.78
500RM0.35768RM178.84
1,000RM0.32686RM326.86
2,500RM0.29433RM735.82
5,000RM0.27476RM1,373.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.25125RM2,512.50
20,000RM0.23837RM4,767.40
30,000RM0.23192RM6,957.60
50,000RM0.22477RM11,238.50
70,000RM0.22058RM15,440.60
100,000RM0.21656RM21,656.00
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200