
C1005X5R0G335M050BB | |
|---|---|
DigiKey Part Number | 445-7397-2-ND - Tape & Reel (TR) 445-7397-1-ND - Cut Tape (CT) 445-7397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0G335M050BB |
Description | CAP CER 3.3UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0G335M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.43820 | RM21.91 |
| 100 | RM0.38650 | RM38.65 |
| 500 | RM0.29928 | RM149.64 |
| 1,000 | RM0.27241 | RM272.41 |
| 2,500 | RM0.24412 | RM610.30 |
| 5,000 | RM0.22709 | RM1,135.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.20699 | RM2,069.90 |
| 20,000 | RM0.19579 | RM3,915.80 |
| 30,000 | RM0.19018 | RM5,705.40 |
| 50,000 | RM0.18396 | RM9,198.00 |
| 70,000 | RM0.18032 | RM12,622.40 |
| 100,000 | RM0.17682 | RM17,682.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

