
C1005X5R0J335M050BC | |
|---|---|
DigiKey Part Number | 445-7394-2-ND - Tape & Reel (TR) 445-7394-1-ND - Cut Tape (CT) 445-7394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J335M050BC |
Description | CAP CER 3.3UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J335M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.85500 | RM8.55 |
| 50 | RM0.62880 | RM31.44 |
| 100 | RM0.55910 | RM55.91 |
| 500 | RM0.44144 | RM220.72 |
| 1,000 | RM0.40519 | RM405.19 |
| 2,500 | RM0.36691 | RM917.28 |
| 5,000 | RM0.34386 | RM1,719.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.31560 | RM3,156.00 |
| 20,000 | RM0.30043 | RM6,008.60 |
| 30,000 | RM0.29283 | RM8,784.90 |
| 50,000 | RM0.28441 | RM14,220.50 |
| 70,000 | RM0.27949 | RM19,564.30 |
| 100,000 | RM0.27475 | RM27,475.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

