
C1005X5R1A155K050BC | |
|---|---|
DigiKey Part Number | 445-7390-2-ND - Tape & Reel (TR) 445-7390-1-ND - Cut Tape (CT) 445-7390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A155K050BC |
Description | CAP CER 1.5UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A155K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74900 | RM7.49 |
| 50 | RM0.54600 | RM27.30 |
| 100 | RM0.48380 | RM48.38 |
| 500 | RM0.37934 | RM189.67 |
| 1,000 | RM0.34707 | RM347.07 |
| 2,500 | RM0.31302 | RM782.55 |
| 5,000 | RM0.29253 | RM1,462.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26778 | RM2,677.80 |
| 20,000 | RM0.25430 | RM5,086.00 |
| 30,000 | RM0.24754 | RM7,426.20 |
| 50,000 | RM0.24005 | RM12,002.50 |
| 70,000 | RM0.23568 | RM16,497.60 |
| 100,000 | RM0.23147 | RM23,147.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

