3.3 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1A335K050BC

DigiKey Part Number
445-13819-2-ND - Tape & Reel (TR)
445-13819-1-ND - Cut Tape (CT)
445-13819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1A335K050BC
Description
CAP CER 3.3UF 10V X5R 0402
Customer Reference
Detailed Description
3.3 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1A335K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93,710
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.93400RM9.34
50RM0.68960RM34.48
100RM0.61390RM61.39
500RM0.48722RM243.61
1,000RM0.44806RM448.06
2,500RM0.40676RM1,016.90
5,000RM0.38190RM1,909.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.35110RM3,511.00
20,000RM0.33473RM6,694.60
30,000RM0.32653RM9,795.90
50,000RM0.31745RM15,872.50
70,000RM0.31213RM21,849.10
100,000RM0.30702RM30,702.00
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800