
C1005X5R1C224M050BB | |
|---|---|
DigiKey Part Number | 445-4973-2-ND - Tape & Reel (TR) 445-4973-1-ND - Cut Tape (CT) 445-4973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C224M050BB |
Description | CAP CER 0.22UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C224M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28800 | RM2.88 |
| 50 | RM0.20180 | RM10.09 |
| 100 | RM0.17450 | RM17.45 |
| 500 | RM0.12978 | RM64.89 |
| 1,000 | RM0.11599 | RM115.99 |
| 2,500 | RM0.10150 | RM253.75 |
| 5,000 | RM0.09276 | RM463.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08315 | RM831.50 |
| 20,000 | RM0.07741 | RM1,548.20 |
| 30,000 | RM0.07454 | RM2,236.20 |
| 50,000 | RM0.07137 | RM3,568.50 |
| 70,000 | RM0.06951 | RM4,865.70 |
| 100,000 | RM0.06772 | RM6,772.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

