0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1C224M050BB

DigiKey Part Number
445-4973-2-ND - Tape & Reel (TR)
445-4973-1-ND - Cut Tape (CT)
445-4973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1C224M050BB
Description
CAP CER 0.22UF 16V X5R 0402
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1C224M050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,076
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28800RM2.88
50RM0.20180RM10.09
100RM0.17450RM17.45
500RM0.12978RM64.89
1,000RM0.11599RM115.99
2,500RM0.10150RM253.75
5,000RM0.09276RM463.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08315RM831.50
20,000RM0.07741RM1,548.20
30,000RM0.07454RM2,236.20
50,000RM0.07137RM3,568.50
70,000RM0.06951RM4,865.70
100,000RM0.06772RM6,772.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100