


C1005X5R1E225K050BC | |
|---|---|
DigiKey Part Number | 445-9090-2-ND - Tape & Reel (TR) 445-9090-1-ND - Cut Tape (CT) 445-9090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E225K050BC |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.45300 | RM4.53 |
| 50 | RM0.32380 | RM16.19 |
| 100 | RM0.28370 | RM28.37 |
| 500 | RM0.21614 | RM108.07 |
| 1,000 | RM0.19538 | RM195.38 |
| 2,500 | RM0.17350 | RM433.75 |
| 5,000 | RM0.16033 | RM801.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14523 | RM1,452.30 |
| 20,000 | RM0.13658 | RM2,731.60 |
| 30,000 | RM0.13224 | RM3,967.20 |
| 50,000 | RM0.12744 | RM6,372.00 |
| 70,000 | RM0.12463 | RM8,724.10 |
| 100,000 | RM0.12193 | RM12,193.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

