
C1005X5R1V104K050BB | |
|---|---|
DigiKey Part Number | 445-7384-2-ND - Tape & Reel (TR) 445-7384-1-ND - Cut Tape (CT) 445-7384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V104K050BB |
Description | CAP CER 0.1UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V104K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 50 | RM0.15060 | RM7.53 |
| 100 | RM0.12960 | RM12.96 |
| 500 | RM0.09496 | RM47.48 |
| 1,000 | RM0.08428 | RM84.28 |
| 2,500 | RM0.07305 | RM182.62 |
| 5,000 | RM0.06629 | RM331.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05901 | RM590.10 |
| 20,000 | RM0.05459 | RM1,091.80 |
| 30,000 | RM0.05237 | RM1,571.10 |
| 50,000 | RM0.04991 | RM2,495.50 |
| 70,000 | RM0.04848 | RM3,393.60 |
| 100,000 | RM0.04710 | RM4,710.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

