1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1V105M050BC

DigiKey Part Number
445-9024-2-ND - Tape & Reel (TR)
445-9024-1-ND - Cut Tape (CT)
445-9024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1V105M050BC
Description
CAP CER 1UF 35V X5R 0402
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1V105M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1V105K050BCTDK791,872445-9073-1-NDRM0.51000Upgrade
GRM155R6YA105ME11DMurata Electronics64,568490-10020-1-NDRM0.40000Direct
In-Stock: 1,461,299
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35200RM3.52
50RM0.24800RM12.40
100RM0.21570RM21.57
500RM0.16210RM81.05
1,000RM0.14564RM145.64
2,500RM0.12823RM320.58
5,000RM0.11777RM588.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10605RM1,060.50
20,000RM0.09918RM1,983.60
30,000RM0.09574RM2,872.20
50,000RM0.09193RM4,596.50
70,000RM0.08970RM6,279.00
100,000RM0.08755RM8,755.00
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300