
C1005X6S1C474M050BC | |
|---|---|
DigiKey Part Number | 445-8016-2-ND - Tape & Reel (TR) 445-8016-1-ND - Cut Tape (CT) 445-8016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C474M050BC |
Description | CAP CER 0.47UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C474M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17880 | RM8.94 |
| 100 | RM0.15440 | RM15.44 |
| 500 | RM0.11418 | RM57.09 |
| 1,000 | RM0.10173 | RM101.73 |
| 2,500 | RM0.08868 | RM221.70 |
| 5,000 | RM0.08083 | RM404.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07224 | RM722.40 |
| 20,000 | RM0.06708 | RM1,341.60 |
| 30,000 | RM0.06450 | RM1,935.00 |
| 50,000 | RM0.06164 | RM3,082.00 |
| 70,000 | RM0.05997 | RM4,197.90 |
| 100,000 | RM0.05836 | RM5,836.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

