
C1005X7R1C104K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X7R1C104K050ECTR-ND - Tape & Reel (TR) 445-C1005X7R1C104K050ECCT-ND - Cut Tape (CT) 445-C1005X7R1C104K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C104K050EC |
Description | COMMERCIAL GRADE,0402,X7R,16V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.17400 | RM1.74 |
| 50 | RM0.11780 | RM5.89 |
| 100 | RM0.10150 | RM10.15 |
| 500 | RM0.07348 | RM36.74 |
| 1,000 | RM0.06486 | RM64.86 |
| 2,500 | RM0.05587 | RM139.68 |
| 5,000 | RM0.05047 | RM252.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.03930 | RM1,965.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

