
C1005X7R1H223M050BB | |
|---|---|
DigiKey Part Number | 445-7333-2-ND - Tape & Reel (TR) 445-7333-1-ND - Cut Tape (CT) 445-7333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H223M050BB |
Description | CAP CER 0.022UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H223M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H223K050BB | TDK | 68,186 | 445-7332-1-ND | RM0.39000 | Upgrade |
| C0402C223M5RACTU | KEMET | 27,330 | 399-C0402C223M5RACTUCT-ND | RM0.39000 | Direct |
| GRM155R71H223KA12D | Murata Electronics | 807,344 | 490-3884-1-ND | RM0.39000 | Direct |
| C0402C223K5RACTU | KEMET | 371,131 | 399-C0402C223K5RACTUCT-ND | RM0.39000 | Upgrade |
| GRM155R71H223KA12J | Murata Electronics | 29,352 | 490-6360-1-ND | RM0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24000 | RM2.40 |
| 50 | RM0.16540 | RM8.27 |
| 100 | RM0.14300 | RM14.30 |
| 500 | RM0.10520 | RM52.60 |
| 1,000 | RM0.09354 | RM93.54 |
| 2,500 | RM0.08134 | RM203.35 |
| 5,000 | RM0.07399 | RM369.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06602 | RM660.20 |
| 20,000 | RM0.06120 | RM1,224.00 |
| 30,000 | RM0.05879 | RM1,763.70 |
| 50,000 | RM0.05611 | RM2,805.50 |
| 70,000 | RM0.05455 | RM3,818.50 |
| 100,000 | RM0.05305 | RM5,305.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

