0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1V224K050BC

DigiKey Part Number
445-174211-2-ND - Tape & Reel (TR)
445-174211-1-ND - Cut Tape (CT)
445-174211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1V224K050BC
Description
CAP CER 0.22UF 35V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1V224K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61,056
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.33500RM3.35
50RM0.23400RM11.70
100RM0.20370RM20.37
500RM0.15248RM76.24
1,000RM0.13676RM136.76
2,500RM0.12023RM300.57
5,000RM0.11029RM551.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09919RM991.90
20,000RM0.09266RM1,853.20
30,000RM0.08938RM2,681.40
50,000RM0.08576RM4,288.00
70,000RM0.08364RM5,854.80
100,000RM0.08160RM8,160.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900