
C1005X7S1A105K050BC | |
|---|---|
DigiKey Part Number | 445-9116-2-ND - Tape & Reel (TR) 445-9116-1-ND - Cut Tape (CT) 445-9116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A105K050BC |
Description | CAP CER 1UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A105K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35900 | RM3.59 |
| 50 | RM0.25280 | RM12.64 |
| 100 | RM0.22040 | RM22.04 |
| 500 | RM0.16582 | RM82.91 |
| 1,000 | RM0.14899 | RM148.99 |
| 2,500 | RM0.13130 | RM328.25 |
| 5,000 | RM0.12064 | RM603.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10869 | RM1,086.90 |
| 20,000 | RM0.10169 | RM2,033.80 |
| 30,000 | RM0.09818 | RM2,945.40 |
| 50,000 | RM0.09430 | RM4,715.00 |
| 70,000 | RM0.09203 | RM6,442.10 |
| 100,000 | RM0.08985 | RM8,985.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

