
C1005X7S2A102K050BB | |
|---|---|
DigiKey Part Number | 445-6018-2-ND - Tape & Reel (TR) 445-6018-1-ND - Cut Tape (CT) 445-6018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A102K050BB |
Description | CAP CER 1000PF 100V X7S 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S2A102K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30300 | RM3.03 |
| 50 | RM0.21280 | RM10.64 |
| 100 | RM0.18440 | RM18.44 |
| 500 | RM0.13742 | RM68.71 |
| 1,000 | RM0.12301 | RM123.01 |
| 2,500 | RM0.10780 | RM269.50 |
| 5,000 | RM0.09865 | RM493.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08853 | RM885.30 |
| 20,000 | RM0.08253 | RM1,650.60 |
| 30,000 | RM0.07952 | RM2,385.60 |
| 50,000 | RM0.07619 | RM3,809.50 |
| 70,000 | RM0.07424 | RM5,196.80 |
| 100,000 | RM0.07237 | RM7,237.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |



