0.047 µF ±10% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X8R1C473K050BB

DigiKey Part Number
445-8847-2-ND - Tape & Reel (TR)
445-8847-1-ND - Cut Tape (CT)
445-8847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1C473K050BB
Description
CAP CER 0.047UF 16V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1C473K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,096
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.40200RM4.02
50RM0.28520RM14.26
100RM0.24940RM24.94
500RM0.18880RM94.40
1,000RM0.17017RM170.17
2,500RM0.15054RM376.35
5,000RM0.13873RM693.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.12532RM1,253.20
20,000RM0.11755RM2,351.00
30,000RM0.11366RM3,409.80
50,000RM0.10935RM5,467.50
70,000RM0.10683RM7,478.10
100,000RM0.10441RM10,441.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100