
C1005X8R1E223K050BB | |
|---|---|
DigiKey Part Number | 445-8849-2-ND - Tape & Reel (TR) 445-8849-1-ND - Cut Tape (CT) 445-8849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1E223K050BB |
Description | CAP CER 0.022UF 25V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1E223K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X8R1E223K050BB | TDK | 14,855 | 445-12300-1-ND | RM0.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 50 | RM0.28520 | RM14.26 |
| 100 | RM0.24940 | RM24.94 |
| 500 | RM0.18880 | RM94.40 |
| 1,000 | RM0.17017 | RM170.17 |
| 2,500 | RM0.15054 | RM376.35 |
| 5,000 | RM0.13873 | RM693.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12532 | RM1,253.20 |
| 20,000 | RM0.11755 | RM2,351.00 |
| 30,000 | RM0.11366 | RM3,409.80 |
| 50,000 | RM0.10935 | RM5,467.50 |
| 70,000 | RM0.10683 | RM7,478.10 |
| 100,000 | RM0.10441 | RM10,441.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

