
C1005X8R1H102K050BA | |
|---|---|
DigiKey Part Number | 445-2497-2-ND - Tape & Reel (TR) 445-2497-1-ND - Cut Tape (CT) 445-2497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H102K050BA |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H102K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37000 | RM3.70 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.22690 | RM22.69 |
| 500 | RM0.17084 | RM85.42 |
| 1,000 | RM0.15366 | RM153.66 |
| 2,500 | RM0.13552 | RM338.80 |
| 5,000 | RM0.12461 | RM623.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11234 | RM1,123.40 |
| 20,000 | RM0.10517 | RM2,103.40 |
| 30,000 | RM0.10158 | RM3,047.40 |
| 50,000 | RM0.09761 | RM4,880.50 |
| 70,000 | RM0.09528 | RM6,669.60 |
| 100,000 | RM0.09305 | RM9,305.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

