
C1005X8R1H151K050BA | |
|---|---|
DigiKey Part Number | 445-3416-2-ND - Tape & Reel (TR) 445-3416-1-ND - Cut Tape (CT) 445-3416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H151K050BA |
Description | CAP CER 150PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H151K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19300 | RM9.65 |
| 100 | RM0.16710 | RM16.71 |
| 500 | RM0.12396 | RM61.98 |
| 1,000 | RM0.11071 | RM110.71 |
| 2,500 | RM0.09672 | RM241.80 |
| 5,000 | RM0.08831 | RM441.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07908 | RM790.80 |
| 20,000 | RM0.07356 | RM1,471.20 |
| 30,000 | RM0.07079 | RM2,123.70 |
| 50,000 | RM0.06773 | RM3,386.50 |
| 70,000 | RM0.06594 | RM4,615.80 |
| 100,000 | RM0.06422 | RM6,422.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

