1500 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X8R1H152K050BA

DigiKey Part Number
445-3417-2-ND - Tape & Reel (TR)
445-3417-1-ND - Cut Tape (CT)
445-3417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1H152K050BA
Description
CAP CER 1500PF 50V X8R 0402
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1H152K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.37000RM3.70
50RM0.26000RM13.00
100RM0.22690RM22.69
500RM0.17084RM85.42
1,000RM0.15366RM153.66
2,500RM0.13552RM338.80
5,000RM0.12461RM623.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.11234RM1,123.40
20,000RM0.10517RM2,103.40
30,000RM0.10158RM3,047.40
50,000RM0.09761RM4,880.50
70,000RM0.09528RM6,669.60
100,000RM0.09305RM9,305.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700