C1005X8R1H222K050BA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 19,959
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 46,053
Unit Price: RM0.59000
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X8R1H222K050BA

DigiKey Part Number
445-C1005X8R1H222K050BATR-ND - Tape & Reel (TR)
445-C1005X8R1H222K050BACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1005X8R1H222K050BA
Description
CAP CER 2200PF 50V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1H222K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.63000RM0.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10634RM1,063.40
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300