
C1005X8R1H332M050BA | |
|---|---|
DigiKey Part Number | 445-13952-2-ND - Tape & Reel (TR) 445-13952-1-ND - Cut Tape (CT) 445-13952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H332M050BA |
Description | CAP CER 3300PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H332M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10634 | RM1,063.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35100 | RM3.51 |
| 100 | RM0.21590 | RM21.59 |
| 1,000 | RM0.14633 | RM146.33 |
| 2,500 | RM0.12906 | RM322.65 |
| 5,000 | RM0.11867 | RM593.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35900 | RM3.59 |
| 100 | RM0.22020 | RM22.02 |
| 1,000 | RM0.14925 | RM149.25 |
| 2,500 | RM0.13164 | RM329.10 |
| 5,000 | RM0.12105 | RM605.25 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

