
C1005X8R2A681K050BA | |
|---|---|
DigiKey Part Number | 445-15921-2-ND - Tape & Reel (TR) 445-15921-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005X8R2A681K050BA |
Description | CAP CER 680PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R2A681K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 100 | RM0.24820 | RM24.82 |
| 1,000 | RM0.16985 | RM169.85 |
| 2,500 | RM0.15046 | RM376.15 |
| 5,000 | RM0.13877 | RM693.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12497 | RM1,249.70 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

