
C1608C0G1H100C080AA | |
|---|---|
DigiKey Part Number | 445-5048-2-ND - Tape & Reel (TR) 445-5048-1-ND - Cut Tape (CT) 445-5048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H100C080AA |
Description | CAP CER 10PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H100C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17880 | RM8.94 |
| 100 | RM0.15440 | RM15.44 |
| 500 | RM0.11418 | RM57.09 |
| 1,000 | RM0.10173 | RM101.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08081 | RM323.24 |
| 8,000 | RM0.07413 | RM593.04 |
| 12,000 | RM0.07079 | RM849.48 |
| 20,000 | RM0.06708 | RM1,341.60 |
| 28,000 | RM0.06492 | RM1,817.76 |
| 40,000 | RM0.06284 | RM2,513.60 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

