
C1608C0G1H682J080AA | |
|---|---|
DigiKey Part Number | 445-7402-2-ND - Tape & Reel (TR) 445-7402-1-ND - Cut Tape (CT) 445-7402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H682J080AA |
Description | CAP CER 6800PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H682J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40420 | RM20.21 |
| 100 | RM0.35580 | RM35.58 |
| 500 | RM0.27454 | RM137.27 |
| 1,000 | RM0.24944 | RM249.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20584 | RM823.36 |
| 8,000 | RM0.19229 | RM1,538.32 |
| 12,000 | RM0.18551 | RM2,226.12 |
| 20,000 | RM0.17800 | RM3,560.00 |
| 28,000 | RM0.17361 | RM4,861.08 |
| 40,000 | RM0.16938 | RM6,775.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |


